Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC00DR

NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC00DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
+184%

CAD Models

Download Texas Instruments SN74AC00DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.162
$ 0.162
Stock
492,897
760,919
760,919
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC00DR.

Related Parts

onsemi74AC00SJ
Quad 2-Input NAND Gate
Quad 2-Input NAND Gate IC, CMOS, SOIC, 5.5V
onsemi74AC00SCX
Logic IC, NAND Gate, Quad, 8 Inputs, 14 Pins, SOIC, 74AC00
Texas InstrumentsSN74AHC00DR
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74AHC00D
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74ACT00TDRQ1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AC00DR provided by its distributors.

NAND Gate AC 24mA SOIC-14 Push-Pull 8ns@5V 50pF 2V 6V 24mA SMD Adhesive Mount 1.75mm H
IC GATE NAND 4CH 2-INP 14SOIC NAND Gate IC 4 Channel 14-SOIC
4-ch, 2-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Logic, Quad 2In Pos Nand Gate, 14Soic; Logic Family/Base Number:74Ac00; Logic Type:Nand; Output Current:24Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC00DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC00DR .