onsemi 74AC299SC

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC W Rail
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC299SC.

IHS

Datasheet15 pages27 years ago
Datasheet14 pages27 years ago

Newark

Jameco

CAD Models

Download onsemi 74AC299SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.773
Stock
90,300
335,603
335,603
Authorized Distributors
1
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
23 ns
186 ns
186 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi 74AC299SC provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial/Parallel 20-Pin SOIC W Rail
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20
74AC299 RoHS Compliant Tube 1998 shift register 14.5ns 6V 85C
8Input Shift/Storage Register Parallel I/O 2~6V 50mA SOIC20
IC SHIFT/STORAGE OCTAL 20-SOIC
FACT STD OCTAL SHIFT/STORAGE <AZ
Register Logic IC; Logic Type:Shift Register; Logic Family:AC; Logic Base Number:74299; Frequency Max:173MHz; Input Current:1µA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:20-SOIC ;RoHS Compliant: Yes
The AC/ACT299 is an 8-bit universal shift/storage register with 3-STATE outputs. Four modes of operation are possible: hold (store), shift left, shift right and load data. The parallel load inputs and flip-flop outputs are multiplexed to reduce the total number of package pins. Additional outputs are provided for flip-flops Q0, Q7 to allow easy serial cascading. A separate active LOW Master Reset is used to reset the register. Product Highlights: ICC and IOZ reduced by 50% Common parallel I/O for reduced pin count Additional serial inputs and outputs for expansion Four operating modes: shift left, shift right, load and store 3-STATE outputs for bus-oriented applications Outputs source/sink 24 mA ACT299 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd