Texas Instruments SN74HC04DR

Gate / Inverter Logic IC Leaded Process; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Upverter

Farnell

Newark

Inventory History

3 month trend:
-95.88%

CAD Models

Download Texas Instruments SN74HC04DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.228
$ 0.228
Stock
996,185
305,370
305,370
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
24 ns
24 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04DR.

Related Parts

Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Inverter, Hex, 1 Input, 14 Pins, SOIC, 74HC04
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74HC05DR
HEX INVERTERS WITH OPEN-DRAIN OUTPUTS Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74HC05D
2μA Antiphase Open drain 6 1 6 2V 6V 5.2mA Inverter -0.005mA SOIC-14 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC04DR provided by its distributors.

GATE / INVERTER LOGIC IC LEADED PROCESS; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
74HC04 EAR99 74HC Tape & Reel (TR) logic gate circuit 16ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas Instruments Hex Inverter, SOIC Package, SMD
Logic Gates; SN74HC04DR; TEXAS INSTRUMENTS; 14; Buffer, Inverter; 6 V; 2 V
Logic IC Operating temperature: -40...+85 °C Series: SN74HC04 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: HC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC04DR .
  • SN74HC04DR.