onsemi 74AC10SC

NAND 74AC10 74AC Tube logic gate circuit 7ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC10SC.

IHS

Datasheet11 pages27 years ago
Datasheet10 pages27 years ago

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC10SC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.144
$ 0.144
Stock
176,554
378,491
378,491
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10.5 ns
10.5 ns
10.5 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74VHC00MX
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14
74VHC Series High Speed CMOS Quad 2-Input NAND Schmitt Trigger - SOIC-14
onsemi74LCX00MX
5.2ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NAND Gate LCX 24mA SOIC-14 , 8.75mm*4mm*1.5mm

Descriptions

Descriptions of onsemi 74AC10SC provided by its distributors.

NAND 74AC10 74AC Tube logic gate circuit 7ns @ 5V 50pF 24mA 24mA 2.1V-3.85V 85C
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC Tube
NAND Gate, Triple, 3 Input, 14 Pins, SOIC, 74AC10
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail
IC, TRIPLE NAND GATE, 3I/P, SOIC-14; Log
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
Gate Logic IC; Logic Type:Gate; Logic Family:AC; Logic Base Number:7410; Output Current Max:24mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd