onsemi MC74AC10DR2G

NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N T/R
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC10DR2G.

Upverter

Technical Drawing2 pages4 years ago

Master Electronics

IHS

onsemi

LCSC

Inventory History

3 month trend:
-79.74%

CAD Models

Download onsemi MC74AC10DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.234
$ 0.234
Stock
440,476,514
318,538
318,538
Authorized Distributors
6
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10.5 ns
8 ns
8 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-07-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
Texas InstrumentsSN74AC10D
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
onsemi74AC10SJX
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsSN74AC10DE4
7ns@ 5V,50pF 3 3 2V 6V 24mA NAND Gate AC 24mA SOIC-14 SMD mount 1.5mm(height)
Texas InstrumentsSN74AC10DR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOIC -40 to 85
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC74AC10DR2G provided by its distributors.

NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate AC 7ns@5V,50pF 1-Ch 3-V 3-V 3-V 2V 6V 24mA SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14
NAND GATE, TRIPLE, 3 I/P, SOIC-14; Logic Family / Base Number: 74AC10; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 3; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd