Texas Instruments SN74AC00NSR

NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 2mm 24mA 24mA 6V
$ 0.459
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC00NSR.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-19.33%

CAD Models

Download Texas Instruments SN74AC00NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.349
$ 0.349
Stock
313,438
358,999
358,999
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC00NSR.

Related Parts

onsemi74AC00SJX
NAND Gate AC, 8ns@5V, 50pF, 24mA, 2V-6V, SOP-14, SMD, Adhesive Mount, 1.9mm H
Texas InstrumentsSN74AHC00NSR
7.5ns@5V,50pF Push-Pull 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74ACT00NSR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74AHC132NSR
NAND Schmitt Trigger 74AHC132 e4 74AHC logic gate circuit 9.7ns @ 5V 50pF 2mm 8mA 8mA 5.5V
NAND 74VHCT00 74VHCT Tube logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V

Descriptions

Descriptions of Texas Instruments SN74AC00NSR provided by its distributors.

NAND 74AC00 EAR99 74AC logic gate circuit 8ns @ 5V 50pF 2mm 24mA 24mA 6V
4-ch, 2-input, 2-V to 6-V NAND gates 14-SOP -40 to 85
8ns@ 5V,50pF Push-pull type 1 2 4 4 2V 6V 24mA NAND Gate AC 24mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Logic Gates Quadruple 2-Input Positive-NAND gates
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.