onsemi 2V7002LT3G

Small Signal MOSFET 60V 115mA 7.5 Ohm Single N-Channel SOT-23
$ 0.041
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2V7002LT3G.

IHS

Datasheet5 pages6 years ago

Upverter

onsemi

Arrow.cn

Inventory History

3 month trend:
-31.08%

CAD Models

Download onsemi 2V7002LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.049
$ 0.049
Stock
1,003,904
150,573,437
150,573,437
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2021-02-12
LTD Date2021-08-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O
MOSFET; N-Ch; VDSS 60VDC; RDS(ON) 7.5 Ohms; ID +/-115mA; SOT-23 (TO-236); PD 225mW; -55
onsemi2N7002L
Small Signal MOSFET 60 V, 115 mA, N-Channel SOT-23 | MOSFET N-CH 60V 0.115A SOT-23
Diodes Inc.BSS84TA
Trans MOSFET P-CH 50V 0.13A Automotive 3-Pin SOT-23 T/R
BSS84P Series 60 V 8 Ohm P-Channel SIPMOS® Small-Signal-Transistor - SOT-23-3
Diodes Inc.2N7002E-7-F
Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R / MOSFET N-CH 60V 0.25A SOT23-3

Descriptions

Descriptions of onsemi 2V7002LT3G provided by its distributors.

Small Signal MOSFET 60V 115mA 7.5 Ohm Single N-Channel SOT-23
Trans MOSFET N-CH 60V 0.115A Automotive 3-Pin SOT-23 T/R
60V 115mA 7.5´Î@10V500mA 225mW 2.5V@250Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd