onsemi 2SB1203S-TL-E

Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SB1203S-TL-E.

Upverter

Datasheet10 pages12 years ago

onsemi

IHS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SB1203S-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.449
$ 0.449
Stock
84,924
110,754
110,754
Authorized Distributors
5
4
4
Mount
-
-
-
Case/Package
TO-252-3
TO-252-3
TO-252-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
180 MHz
180 MHz
180 MHz
Collector Emitter Saturation Voltage
400 mV
400 mV
400 mV
hFE Min
35
35
35
Power Dissipation
1 W
1 W
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2012-06-05
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Small Signal Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
ROHM 2SA1952TLQ PNP Bipolar Transistor, 5 A, 60 V, 3-Pin SC-63 | ROHM Semiconductor 2SA1952TLQ

Descriptions

Descriptions of onsemi 2SB1203S-TL-E provided by its distributors.

Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
ON SEMI 2SB1203S-TL-E PNP BIPOLAR TRANSISTOR, 5 A, 50 V, 3-PIN TP-FA
Trans GP BJT PNP 50V 5A 1000mW 3-Pin(2+Tab) DPAK T/R
TRANSISTOR, PNP, -50V, -5A, TO-252; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -50V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 20W; DC Collector Current: -5A; DC Current Gain hFE: 140hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1203STLE