Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2SB1201S-TL-E

Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;

$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SB1201S-TL-E.

Farnell

Datasheet10 pages12 years ago

IHS

onsemi

Arrow Electronics

Inventory History

3 month trend:
-43.30%

CAD Models

Download onsemi 2SB1201S-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi 2SB1201S-TL-E provided by its distributors.

Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-252
2SB1201 Series 50 V 2 A Surface Mount PNP Bipolar Transistor - TO-252
ON SEMI 2SB1201S-TL-E PNP BIPOLAR TRANSISTOR, 2 A, 50 V, 3-PIN TP-FA
Trans GP BJT PNP 50V 2A 800mW 3-Pin(2+Tab) DPAK T/R
50V 0.8W 100@100mA,2V 2A PNP TO-252 Bipolar (BJT) ROHS
50V 15W 2A 140@100mA2V 150MHz PNP 150mV@1A50mA +150¡Í@(Tj) TP-FA Bipolar Transistors - BJT ROHS
onsemi PNPTransistor, TP-FAencapsulation, SMD mount, Maximum DC collector current-2 A, maximum collector-emission voltage-50 V
TRANSISTOR, PNP, 50V, 2A, TO-251; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-50V; Typ Gain Bandwidth ft:150MHz; Power Dissipation Pd:15W; DC Collector Current:-2A; DC Current Gain hFE:280; Transistor Case Style:TO-251; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1201S-TL-E.