onsemi 2N4920

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4920.

IHS

Datasheet7 pages9 years ago
Datasheet1 page16 years ago
Datasheet2 pages16 years ago
Datasheet6 pages0 years ago
Datasheet1 page25 years ago

onsemi

CAD Models

Download onsemi 2N4920 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.393
Stock
82,616
403,252
403,252
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-225
TO-225
TO-225
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
80 V
-
-
Max Collector Current
1 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi 2N4920 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
1.0 A, 80 V PNP Bipolar Power Transistor
Trans GP BJT PNP 80V 3A 30000mW 3-Pin(3+Tab) TO-225 Box
TRANS PNP 80V 1A TO225AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4920.