onsemi 2N4920G

PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
$ 0.393
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4920G.

Master Electronics

Datasheet6 pages0 years ago

IHS

onsemi

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.48%

CAD Models

Download onsemi 2N4920G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.393
$ 0.703
Stock
451,288
224,910
Authorized Distributors
6
2
Mount
-
Through Hole
Case/Package
TO-225
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
80 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
10
10
Power Dissipation
30 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

onsemi2N4919G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
onsemiMJE172G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 80VDC, IC 3A, PD 1.5W, TO-225AA, VCBO 80VDC
onsemiBD180G
1.0 A, 80 V PNP Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N4920G provided by its distributors.

PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
1.0 A, 80 V PNP Bipolar Power Transistor
MEDIUM-POWER PLASTIC PNP SILICON TRANSISTOR Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON SEMI PNP BIPOLAR TRANSISTOR, 1 A, 80 V, 3-PIN TO-225
2N Series 80 V 1 A Medium-Power Plastic NPN Silicon Transistor - TO-225
Trans GP BJT PNP 80V 1A 30000mW 3-Pin(3+Tab) TO-225 Box
. . . designed for driver circuits switching and amplifier applications. These high-performance plastic devices feature:
onsemi PNPTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current-1 A, maximum collector-emission voltage-80 V
TRANSISTOR, PNP, TO-126; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 30W; DC Collector C; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4920G.