onsemi 1V5KE36CA

Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
$ 0.313

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE36CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

_legacy Avnet

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

LittelfuseTPSMC36CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 30.8V, 49.9V, DO-214AB, RoHS
SMC Series 30.5 A 1500 W 49.9 V Bidirectional Surface Mount TVS Diode - DO-214AB
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ28CA
SMCJ Series 1500 W 45.4 Vcl Bi-Directional SMT TVS Diode - DO-214AB
LittelfuseTPSMC33CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi 1V5KE36CA provided by its distributors.

Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin DO-201AE T/R
TVS Diode; Reverse Stand-Off Voltage, VRWM:30.8V; Clamping Voltage Max, Vc:49.9V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:34.2V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
1500 Watt Transient Voltage Suppressors Product Highlights: Glass passivated junction. 1500W Peak Pulse Power capability at 1.0 ms. Excellent clamping capability. Low incremental surge resistance. Fast response time; typically less than 1.0 ps from 0 volts to BV for unidirectional and 5.0 ns for bidirectional. Typical IR less than 1.0 mA above 10V. UL certified, UL #E210467.
TVS BI-DIR 36V 1500W DO-201; Reverse Stand-Off Voltage Vrwm:30.8V; Breakdown Voltage Range:34.2V to 37.8V; Clamping Voltage Vc Max:49.9V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:30.1A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Body Diameter:5.33mm; Breakdown Voltage:36V; Breakdown Voltage Max:37.8V; Breakover Voltage Min:34.2V; Device Marking:1V5KE36CA; Diode Type:TVS, Bidirectional; External Length / Height:9.52mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Reverse Leakage Current Max:5µA; Stand-off Voltage:30.8V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1V5KE36CA.