DIODE, TVS, 22V, 1500W; Reverse Stand-Off Voltage Vrwm:18.8V; Breakdown Voltage Range:20.9V to 23.1V; Clamping Voltage Vc Max:30.6V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:49A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Body Diameter:5.33mm; Breakdown Voltage:22V; Breakdown Voltage Max:23.1V; Breakover Voltage Min:20.9V; Diode Type:TVS, Bidirectional; External Length / Height:9.52mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:18.8V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional