onsemi 1V5KE180CA

Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
$ 0.678
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE180CA.

Upverter

Technical Drawing1 page6 years ago

IHS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2010-09-23
LTD Date2011-03-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE180CA
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse1.5SMC180CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 171V 1muA 1.5kW -55C~150C TJ
BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE200CA
1.5KE Series 1500 W 200 V Bi Directional Transient Voltage Suppressor - DO-201
BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of onsemi 1V5KE180CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Tape & Reel (TR) 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 246V 5muA 5.33mm 1.5kW
TVS SGL BI-DIR 154V 1.5KW 2PIN DO-201AE
1500 Watt Transient Voltage Suppressors
TVS DIODE 154VWM 246VC DO201AD
Diode; Reverse Stand-Off Voltage, VRWM:154V; Clamping Voltage Max, Vc:246V; Diode Configuration:Bidirectional; No. of Pins:2; Power Dissipation, Pd:5W; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; Package/Case:DO-201 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd