DIODE, TVS, 12V, 1500W; Reverse Stand-Off Voltage Vrwm:10.2V; Breakdown Voltage Range:11.4V to 12.6V; Clamping Voltage Vc Max:16.7V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:90A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Body Diameter:5.33mm; Breakdown Voltage:12.6V; Breakdown Voltage Max:12.6V; Breakover Voltage Min:11.4V; Device Marking:1V5KE12CA; Diode Type:TVS, Bidirectional; External Length / Height:9.52mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Leakage Current Max:5µA; Stand-off Voltage:10.2V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional