Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE12CA

1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE12CA.

Newark

Datasheet6 pages5 years ago
Datasheet4 pages21 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-4.02%

CAD Models

Download Littelfuse 1.5KE12CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.32
$ 0.32
Stock
83,609
417,396
417,396
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
21.7 V
21.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
91 A
461 A
461 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC12CA
TPSMC Series 1.5 kW 12 V Bi-Directional Surface Mount TVS Diode - DO-214AB
BournsSMCJ10CA
TVS Diode 10V Bi-Dir 1.5kW 88.3A 17V 11.1V SMC(DO-214AB) SMD 2.42mm H
BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ12CA
SMCJ Series 19.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE12CA provided by its distributors.

1.5KE Series 16.7 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
DIODE, TVS, FOR DATA/COMM, INDUSTRIAL EQUIP, 91A, THRU-HOLE, SOLDER TERM
Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
1500W 91A 5¦ÌA 16.7V 11.4V 10.2V 12.6V Bi-Directional DO-201 TVS ROHS
TVS Diode Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
10.2V Bidirectional 1.5kW 91A 16.7V 11.4V DO-201AA, DO-27 TH
TVS DIODE, 16.7V BIDIRECTIONAL 10.2V;
TVS DIODE AXIAL LEAD - 1.5KE12CA T&R
TVS D5.4X7.5 10.2V 1500W BIDIR
TVS DIODE 10.2VWM 16.7VC AXIAL
TVS DIODE, 1.5KW, 10.2V, BIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10.2V; Clamping Voltage Vc Max: 16.7V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE12CA.