Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SS400T5G

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SS400T5G.

Upverter

Datasheet4 pages4 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
+280%

CAD Models

Download onsemi 1SS400T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.057
$ 0.057
Stock
439,095
3,972,071
3,972,071
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD
SOD-523-2
SOD-523-2
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2014-06-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.1N4148WSF-7
DiodesZetex Rectifier diode Diodes, 250mA, 100V, surface mount, SOD-323Fencapsulation, 2needle
Diodes Inc.1N4448WQ-7-F
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-80 T/R

Descriptions

Descriptions of onsemi 1SS400T5G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
DIODE GEN PURP 100V 200MA SOD523 / Diode 100 V 200mA Surface Mount SOD-523
DIODE, SMALL SIGNAL, AEC-Q101, 100V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 500mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-523; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd