Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SS400T1G

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SS400T1G.

JRH Electronics

Datasheet3 pages19 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
+724%

CAD Models

Download onsemi 1SS400T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.126
$ 0.126
Stock
3,969,874
439,095
439,095
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-523-2
SOD
SOD
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R
Rectifier Diode Small Signal Switching 0.2A 6ns 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi 1SS400T1G provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
1SS400T1 Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOD-523
Rectifier Diode Small Signal Switching 0.2A 4ns 2-Pin SOD-523 T/R / DIODE GEN PURP 100V 200MA SOD523
Switching Diode, 100V 100Ma Sod-523, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:100Ma; Forward Voltage Max:1.2V; Reverse Recovery Time:4Ns; Forward Surge Current:500Ma Rohs Compliant: Yes |Onsemi 1SS400T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS400T1G.