onsemi 1SMC30AT3G

1500 Watt SMC Transient Voltage Suppressor, 30 V Unidirectional
$ 0.439

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMC30AT3G.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages19 years ago

IHS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMC30AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01

Related Parts

BournsSMCJ28A
TVS Diode, SMCJ, Unidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30A
31A 48.4V 1.5kW 33.3V Unidirectional 30V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ30A
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
onsemiSMCJ28A
SMCJ Series 1500 W Uni-Directional 45.4 V TVS Diode - DO-214AB
5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Unidirectional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of onsemi 1SMC30AT3G provided by its distributors.

1500 Watt SMC Transient Voltage Suppressor, 30 V Unidirectional
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R
1SMC30AT3G, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN SMC
TVS DIODE, 1.5KW, 30V, SMC; Reverse Stan; TVS DIODE, 1.5KW, 30V, SMC; Reverse Stand-Off Voltage Vrwm:70.1V; Breakdown Voltage Range:33.3V to 36.8V; Clamping Voltage Vc Max:113V; Peak Pulse Current Ippm:31A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:4W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd