onsemi 1SMB24AT3G

Diode TVS Single Uni-Dir 24V 600W Automotive Medical 2-Pin SMB T/R
$ 0.386

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB24AT3G.

IHS

Datasheet7 pages14 years ago

Upverter

iiiC

CAD Models

Download onsemi 1SMB24AT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMA6L24A
TVS DIODE 24VWM 38.9VC DO221AC / 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-221AC
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ24A-13-F
SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ24A
600 W Uni-Directional 38.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
SMA6J Series 600 W 38.9 Vcl Uni-Directional SMT TVS Diode - DO-214AC
1Ã×A 16.3A 37.5V 25.7V 23.1V 28.4V Unidirectional SMB TVS ROHS

Descriptions

Descriptions of onsemi 1SMB24AT3G provided by its distributors.

Diode TVS Single Uni-Dir 24V 600W Automotive Medical 2-Pin SMB T/R
Transient Voltage Suppressor, Unidirectional, 24 V, 600 Watt
600 WATT PEAK POWER ZENER UNIDIRECTIONAL TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Transient Voltage Suppressor (TVS) Diode; Reverse Stand-Off Voltage, VRWM:24V; Breakdown Voltage Max:28.1V; Clamping Voltage Max, Vc:38.9V; Package/Case:SMB; Breakdown Voltage, Vbr:28.1V; Capacitance, Cd:675pF ;RoHS Compliant: Yes
DIODE, TVS; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:15.4A; Diode Case Style:SMB; No. of Pins:2; Power Dissipation Pd:3W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:28.1V; Capacitance Cd @ Vr Typ:675pF; Diode Type:TVS, Unidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Power Dissipation Pd:3W; Stand-off Voltage:24V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB24AT3G.