Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMB13AT3

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 14.4V 5muA 600W 1160pF @ 1MHz

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB13AT3.

IHS

Datasheet7 pages14 years ago
Datasheet8 pages27 years ago

Newchip Electronics Limited

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 1SMB13AT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
Stock
300,186
271,911
271,911
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15.15 V
13.05 V
13.05 V
Clamping Voltage
21.5 V
18.2 V
18.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27.9 A
33.5 A
33.5 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

LittelfuseTPSMA6L13A
TVS Diodes - Transient Voltage Suppressors 13V 600W 60A 5% UniDirectional
LittelfuseSMA6L13A
TVS Diodes - Transient Voltage Suppressors 13Vr 600W 28A 5% UniDirectional
BournsSMBJ12A
TVS Diode, Unidirectional, 12 V, 600 W, 13.3 Vbr-14.7 Vbr, 19.9 Vcl, DO-214AA
BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ12A-13-F
Protection Tvs Unidirectional Smb 600W 12.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi 1SMB13AT3 provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 14.4V 5muA 600W 1160pF @ 1MHz
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 13V 600W 2-Pin SMB T/R
13V Unidirectional 600W 27.9A 21.5V 14.4V SMB(DO-214AA) SMD mount
1SMB13AT3, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd