Littelfuse SMA6L13A

TVS Diodes - Transient Voltage Suppressors 13Vr 600W 28A 5% UniDirectional
$ 0.136
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L13A.

Farnell

Datasheet6 pages8 years ago

element14 APAC

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse SMA6L13A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ13A
28A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ13A-13-F
27.9A 600W 21.5V 14.4V Unidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A
LittelfuseSMBJ17A
SMBJ Series 27.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)

Descriptions

Descriptions of Littelfuse SMA6L13A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 13Vr 600W 28A 5% UniDirectional
SMA6L Series 600 W 13 V Uni-Directional SMT Transient Voltage Suppressor Diode
TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
TVS DIODE, 13V, UNI, SMA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:13V; Breakdown Voltage Range:14.4V to 15.9V; Clamping Voltage Vc Max:21.5V; Peak Pulse Current Ippm:28A; No. of Pins:2; Power Dissipation Pd:600W; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 13 / Clamping Voltage V = 21.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 28 / Breakdown Voltage Min. V = 14.4 / Breakdown Voltage Max. V = 15.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN