Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMB10AT3

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 11.1V 353A 600W 1460pF @ 1MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB10AT3.

IHS

Datasheet7 pages14 years ago
Datasheet8 pages27 years ago

Newchip Electronics Limited

Future Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 1SMB10AT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.079
Stock
216,194
787,945
787,945
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
35.3 A
35.3 A
35.3 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

BournsSMBJ10A
TVS Diode, SMBJ, Unidirectional, 10 V, 18.8 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ10A-13-F
Protection Tvs Unidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Diode TVS Single Uni-Dir 10.2V 600W 2-Pin SMB T/R
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional
LittelfuseP6SMB12A
P6SMB Series 10.2 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE12A
600 Watt SUR40 Transient Voltage Suppressor, 12 V, Unidirectional

Descriptions

Descriptions of onsemi 1SMB10AT3 provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 11.1V 353A 600W 1460pF @ 1MHz
Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 10V 600W 2-Pin SMB T/R
10V Unidirectional 600W 35.3A 17V 11.1V SMB(DO-214AA) SMD mount
600 W UNIDIRECTIONAL SILICON TVS DIODE DO-214AA
1SMB10AT3, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd