Littelfuse SMAJ36A

SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ36A.

Newark

Datasheet6 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+2.79%

CAD Models

Download Littelfuse SMAJ36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.106
$ 0.106
Stock
888,287
2,571,614
2,571,614
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC / TVS Diode Single Uni-Dir 33V 400W 2-Pin SMA T/R
BournsSMAJ36A
TVS Diode, SMAJ Series, Unidirectional, 36 V, 64.3 V, DO-214AC (SMA), 2 Pins
onsemiSA36A
Diode TVS Single Uni-Dir 36V 500W 2-Pin Case 59AA-01 Bulk
BournsSMAJ40A
TVS Diode, Unidirectional, 40 V, 400 W, 44.4 Vbr-54.3 Vbr, 71.4 Vcl, DO-214AC
LittelfuseSMAJ40A
SMAJ Series 400 W 40 V Uni-Directional Surface Mount TVS Diode - DO-214AC
LittelfuseSMAJ45A
SMAJ Series 400 W 45 V Uni-Directional SMT TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ36A provided by its distributors.

SMAJ Series 58.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode Single Uni-Dir 36V 400W 2-Pin SMA T/R / TVS DIODE 36VWM 58.1VC SMA
TVS Diodes & ESD Suppressors; SMAJ36A; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 36V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: 44.2V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 6.9 / Breakdown Voltage Min. V = 40 / Breakdown Voltage Max. V = 44.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ36A.