onsemi 1PMT5936BT1G

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.25V @ 200mA 1muA @ 22.8V 3.2W 30V
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT5936BT1G.

IHS

Datasheet6 pages20 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1PMT5936BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.099
Stock
71,104
385,457
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
-
Impedance
28 Ω
28 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 22.8V 500mW 30V
Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5934B-E3/61
Zener Diode, single, Two Terminal,39V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5939B-E3/61
TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Diodes Inc.MMSZ5256B-7-F
MMSZ5256B-7-F,ZENER DIODE SOD- 123 500MW 30V REGULATOR, SOIC
onsemiMMSZ5256B
MMSZ5256B Series 30 V ±5% 500 mW Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi 1PMT5936BT1G provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.25V @ 200mA 1muA @ 22.8V 3.2W 30V
Zener Diode Single 30V 5% 28Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
DIODE ZENER 30V 3.2W POWERMITE
Diodes- Zener 6.2V 3.2W Powermite

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd