onsemi 1SMA5936BT3

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 22.8V 500mW 30V
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5936BT3.

IHS

Datasheet5 pages15 years ago
Datasheet6 pages0 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMA5936BT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.115
$ 0.115
Stock
715,587
1,209,825
1,209,825
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
30 V
30 V
30 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
26 Ω
26 Ω
26 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-04-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Zener Diode, 27V V(Z), 5%, 0.9W, Silicon, Unidirectional
DIODE ZENER 36V 1.5W SMA / Zener Diode 36 V 1.5 W ±5% Surface Mount SMA
Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 33V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,24V V(Z; |Vishay SMAZ5934B-E3/61
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of onsemi 1SMA5936BT3 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 1.5V @ 200mA 500nA @ 22.8V 500mW 30V
Zener Diode Single 30V 5% 26Ohm 1500mW Automotive AEC-Q101 2-Pin SMA T/R
Zener Diode, 30V V(Z), 5%, 0.9W, Silicon, Unidirectional
Zener Diode; Package/Case:DO-214; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd