What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMB5921BT3G

DIODE ZENER 6.8V 3W SMB / Zener Diode Single 6.8V 5% 2.5Ohm 3000mW Automotive 2-Pin SMB T/R
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5921BT3G.

HQonline

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago
Datasheet6 pages14 years ago

IHS

onsemi

TME

Master Electronics

Inventory History

3 month trend:
-7.67%

CAD Models

Download onsemi 1SMB5921BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode, 5.6V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
DIODE ZENER 6.2V 3W SMB / Zener Diode Single 6.2V 5% 2Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
Diodes Inc.1SMB5923B-13
1SMB5923B Series 550 mW 8.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5922B-13
1SMB5922B Series 550 mW 7.5 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5920B-13
1SMB5920B Series 550 mW 6.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)

Descriptions

Descriptions of onsemi 1SMB5921BT3G provided by its distributors.

DIODE ZENER 6.8V 3W SMB / Zener Diode Single 6.8V 5% 2.5Ohm 3000mW Automotive 2-Pin SMB T/R
DIODE, ZENER, VR 6.8V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 55.1MA
Zener Diode, 6.8V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
1SMB5921B Series 550 mW 200 mA 6.8 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 6.8 V
Zener Voltage V = 6.2 / Zener Current mA = 220 / Configuration = Single / Zener Impedance Ohm = 2.5 / Power Dissipation (Pd) mW = 550 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA, SMB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 55.1 / Thermal Resistance W/°C = 226

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -1SMB5921BT3G
  • 1SMB5921BT3G.