onsemi 1PMT5920BT1G

3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 6.2V 500MW POWERMITE
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT5920BT1G.

Newark

Datasheet5 pages18 years ago
Datasheet6 pages7 years ago

onsemi

TME

Inventory History

3 month trend:
-16.88%

CAD Models

Download onsemi 1PMT5920BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 6.2V 3W SMB / Zener Diode Single 6.2V 5% 2Ohm 3000mW Automotive 2-Pin SMB T/R
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
ON Semiconductor 1SMB5919BT3G Zener diode tape on full reel 1SMB series
Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 6.8V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA

Descriptions

Descriptions of onsemi 1PMT5920BT1G provided by its distributors.

3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 6.2V 500MW POWERMITE
1PMT5920B Series 500 mW 200 mA 6.2 V Surface Mount Zener Diode - POWERMITE
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA
Zener Diode Single 6.2V 5% 2Ohm 3200mW 2-Pin(1+Tab) Power Mite T/R
3.2 Watt Zener Diode Voltage Regulator 6.2 V
1PMT5920BT1G ZENER DIODE, 6.2V 3.2 W SMT 2-PIN CASE 457-04
ZENER DIODE, 3.2W, 6.2V, DO-216AA; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:3.2W; Diode Case Style:DO-216AA; Tolerance ±:-; No. of
Zener Diode, 3.2W, 6.2V, Do-216Aa, Full Reel; Zener Voltage Nom:6.2V; Power Dissipation:500Mw; Diode Case Style:Do-216Aa; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 1PMT5920BT1G.
This complete new line of 3.2 Watt Zener Diodes are offered in highly efficient micro miniature space saving surface mount with its unique heat sink design. The POWERMITE package has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles (1.1mm) in the industry. Because of its small size it is ideal for use in cellular phones portable devices business machines and many other industrial/consumer applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1PMT5920BT1G.