Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5920BT3G

This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5920BT3G.

JRH Electronics

Datasheet5 pages14 years ago

Upverter

IHS

Newark

TME

Inventory History

3 month trend:
+28.98%

CAD Models

Download onsemi 1SMA5920BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5919B Series 500 mW 200 mA 5.6 V SMT Zener Voltage Regulator CASE-403D
1SMA5921B Series 1.5 W 200 mA 6.8 V SMT Zener Voltage Regulator CASE-403D
1SMA5922B Series 500 mW 200 mA 7.5 V SMT Zener Voltage Regulator -CASE-403D
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V1-13-F
SMAZ5V1-13 Series 1 W 5.1 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of onsemi 1SMA5920BT3G provided by its distributors.

This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1SMA5920B Series 500 mW 200 mA 6.2 V SMT Zener Voltage Regulator
1.5 W Zener Diode Voltage Regulator 6.2 V
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemi Single Zener Diode, 6.2V, SMD, 1.5W, SMA Package
Zener Diode Single 6.2V 5% 2Ohm 1500mW 2-Pin SMA T/R
Zener Diodes; 1SMA5920BT3G; ON SEMICONDUCTOR; 2; 6.2 V; 2.5 µA; Single
Diode, Zener, 6.2V, 1.5W, Do-214Ac; Zener Voltage Nom:6.2V; Power Dissipation:1.5W; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1Sma5913Bt3 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1SMA5920BT3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5920BT3G.