onsemi 1SMB5919BT3G

ON Semiconductor 1SMB5919BT3G Zener diode tape on full reel 1SMB series
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5919BT3G.

Newark

Datasheet7 pages5 years ago
Datasheet6 pages10 years ago

Upverter

TME

Master Electronics

iiiC

Inventory History

3 month trend:
+64.63%

CAD Models

Download onsemi 1SMB5919BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

DIODE ZENER 6.2V 3W SMB / Zener Diode Single 6.2V 5% 2Ohm 3000mW Automotive 2-Pin SMB T/R
Diode Zener 6.8V 3W Smb / Zener Diode Single 6.8V 5% 2.5Ohm 3000Mw Automotive 2-Pin Smb T/R
DIODE, ZENER, VR 5.1V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 73.5MA
Zener Diode Single 4.3V 5% 6Ohm 3000mW 2-Pin SMB T/R / DIODE ZENER 4.3V 3W SMB
DIODE ZENER 4.7V 3W SMB / Zener Diode Single 4.7V 5% 5Ohm 3000mW Automotive 2-Pin SMB T/R
Diodes Inc.1SMB5920B-13
1SMB5920B Series 550 mW 6.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)

Descriptions

Descriptions of onsemi 1SMB5919BT3G provided by its distributors.

ON Semiconductor 1SMB5919BT3G Zener diode tape on full reel 1SMB series
3.0 W Zener Diode Voltage Regulator 5.6 V
ZENER DIODE; 5.6V; 3W; SMB; 2OHMSZENER IMPEDANCE, MAXIMUM (REEL OF 2500)
Zener Diode Single 5.6V 5% 2Ohm 3000mW 2-Pin SMB T/R
1SMB5919B Series 3 W 200 mA 5.6 V SMT Zener Voltage Regulator
Zener Voltage V = 5.6 / Zener Current mA = 267 / Configuration = Single / Zener Impedance Ohm = 2 / Power Dissipation (Pd) mW = 550 / Forward Voltage (Vf) V = 1.5 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AA, SMB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Test Current mA = 66.9 / Thermal Resistance W/°C = 226

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5919BT3G.