onsemi 1PMT28AT1G

DO-216AA 1 Surface Mount Zener Zener Tvs Diode 31.1V 1muA 1kW -55C~150C TJ
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT28AT1G.

IHS

Datasheet6 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1PMT28AT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.186
Stock
91,662
150,322
Authorized Distributors
2
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
200 W
200 W
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-07-02
LTD Date2008-01-02

Related Parts

onsemi1PMT33AT1
DO-216AA 1 Surface Mount Zener Zener Tvs Diode 36.7V 1muA 1kW -55C~150C TJ
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMBJ28A
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Bourns Electronics GmbH SMBJ28A
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ28A-13-F
SMBJ28A Series 600 W 28 V Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseSMF28A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V

Descriptions

Descriptions of onsemi 1PMT28AT1G provided by its distributors.

DO-216AA 1 Surface Mount Zener Zener Tvs Diode 31.1V 1muA 1kW -55C~150C TJ
Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
Diode TVS Single Uni-Dir 28V 1KW 2-Pin Power Mite T/R
200 W UNIDIRECTIONAL SILICON TVS DIODE DO-216AA
TVS DIODE 28VWM 45.4VC POWERMITE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd