onsemi 1PMT28AT1

DO-216AA 1 Surface Mount Zener Zener Tvs Diode 31.1V 4.4A 1kW -55C~150C TJ
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1PMT28AT1.

IHS

Datasheet6 pages20 years ago

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1PMT28AT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.099
Stock
150,322
91,662
Authorized Distributors
2
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
32.75 V
32.75 V
Clamping Voltage
45.4 V
45.4 V
Peak Pulse Power
200 W
200 W
Peak Pulse Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Related Parts

onsemi1PMT33AT1
DO-216AA 1 Surface Mount Zener Zener Tvs Diode 36.7V 1muA 1kW -55C~150C TJ
Littelfuse1KSMB36A
Diode TVS Single Uni-Dir 30.8V 1KW Automotive 2-Pin SMB T/R
Littelfuse1KSMB39A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB39A
BournsSMAJ28A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.1V 5muA 400W -55C~150C TJ
BournsSMBJ28A
SMD TVS diode, unidirectional, 600 W, 28 V, DO-214AA, Bourns Electronics GmbH SMBJ28A
LittelfuseTPSMA6L28A
13.3A 600W 45.4V 31.1V Unidirectional 28V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi 1PMT28AT1 provided by its distributors.

DO-216AA 1 Surface Mount Zener Zener Tvs Diode 31.1V 4.4A 1kW -55C~150C TJ
Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
TVS Diode Single Uni-Dir 28V 1KW 2-Pin(1+Tab) Power Mite T/R
TVS DIODE 28VWM 45.4VC POWERMITE
1PMT28AT1, TRANSIENT VOLTAGE SUPPRESSORS;
TRANS VOLTAGE SUPPRESSOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd