onsemi 1N5908G

Diode Transient Voltage Suppression (TVS) Single Unidirectional 5 Volt 1.5K Watt 2-Pin Case 41A-02 Bulk
$ 0.47

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5908G.

IHS

Datasheet5 pages18 years ago

RS (Formerly Allied Electronics)

Jameco

CAD Models

Download onsemi 1N5908G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-20

Related Parts

Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin Case 41A-04 Reel
BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
onsemiSMCJ6V0A
SMC 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1mA 1.5kW 150C
9.2 V 1500 W 7 V Uni -Directional Transient Voltage Suppressor Diode
DO-201AE Axial 1 Through Hole 1 Zener Tvs Diode 6.8V 1500W 1.5kW -55C~175C TJ
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of onsemi 1N5908G provided by its distributors.

Diode Transient Voltage Suppression (TVS) Single Unidirectional 5 Volt 1.5K Watt 2-Pin Case 41A-02 Bulk
UNIDIRECTIONAL 1500 WATT MOSORB ZENER TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
Transient Voltage Suppressor (TVS) Diode; Termination Type:Axial Leaded; Package/Case:457; Breakdown Voltage Max:6.7V; Breakdown Voltage, Vbr:6.2V; Leaded Process Compatible:Yes; Leakage Current Max:300µA ;RoHS Compliant: Yes
DIODE, TVS, UNI, 6.2V, 41A-04; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6V; Clamping Voltage Vc Max:8.5V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:120A; Diode Case Style:41A; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:6V; Breakdown Voltage Max:6.7V; Breakdown Voltage Vbr:6.2V; Breakover Voltage Min:6V; Current Ir Max:300µA; Diode Type:TVS, Unidirectional; Package / Case:41 A; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Reverse Voltage Vr Max:5V; Stand-off Voltage:5V; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5908G.