onsemi 1N6373RL4G

Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin Case 41A-04 Reel
$ 1.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6373RL4G.

Farnell

Datasheet6 pages18 years ago

Future Electronics

iiiC

Related Parts

onsemi1N6373G
Diode Transient Voltage Suppressor Single Uni Directional 5 Volt 1.5KW 2-Pin Case 41A-04 Bulk
BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
LittelfuseSMCJ7.0A
SMCJ Series 12 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMCJ6.5A
SMCJ Series 11.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseLCE6.5A
LCE Series 11.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Diodes Inc.SMCJ5.0A-13-F
Tvs Diode, 1.5Kw, 5V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ5.0A-13-F

Descriptions

Descriptions of onsemi 1N6373RL4G provided by its distributors.

Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin Case 41A-04 Reel
1500 Watt MOSORB® Transient Voltage Suppressor, 6.0 V Unidir
TVS DIODE, 1.5KW, 5V, 41A; TVS Polarity:; TVS DIODE, 1.5KW, 5V, 41A; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6V; Clamping Voltage Vc Max:9.4V; Peak Pulse Current Ippm:160A; Diode Case Style:41A; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6373RL4G.