onsemi 1N5408RLG

DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5408RLG.

Newark

Datasheet6 pages18 years ago
Datasheet7 pages5 years ago

IHS

Master Electronics

TME

iiiC

Inventory History

3 month trend:
+3.66%

CAD Models

Download onsemi 1N5408RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.488
$ 0.488
Stock
2,355,309
944,689
944,689
Authorized Distributors
6
6
6
Mount
-
Axial, Through Hole
Axial, Through Hole
Case/Package
Axial
Axial
Axial
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5401G
onsemi Rectifier diode Diodes, 3A, 100V, Through hole mounting, DO-201ADencapsulation, 2needle
onsemi1N5401RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5408RLG provided by its distributors.

DIODE GEN PURP 1KV 3A DO201AD / Rectifier Diode Switching 1KV 3A 2-Pin DO-201AD T/R
1N5408 Series 1000 V 3 A 10 uA Axial Standard Recovery Rectifier - CASE-267-05
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon
onsemi Single switching diode, Through hole mounting, DO-201ADencapsulation
Standard Recovery Rectifier, 1000 V, 3.0 A
ON SEMI 1N5408RLG, DIODE, 1000V 3A, 2-PIN DO-201AD, 1N5400 RECTIFIER SERIES
Glass Passivated Junction Rectifier 1000V 3A 2-Pin Axial Case 267-05 T/R
Avnet Japan
STANDARD DIODE, 3A, 1KV, AXIAL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.47V; Forward Surge Current Ifsm Max:200A; Operati

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5408RLG.