onsemi 1N5400RLG

Diode Standard Recovery Rectifier 50V 3A 2-Pin Case 267-05 T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5400RLG.

Newark

Datasheet6 pages18 years ago
Datasheet7 pages5 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+0.33%

CAD Models

Download onsemi 1N5400RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.488
$ 0.488
Stock
791,014
798,118
798,118
Authorized Distributors
6
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
3 A
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5402G
onsemi Rectifier diode Diodes, 3A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
onsemi1N5406G
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
DIODE, RECTIFIER, VR 600V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5400RLG provided by its distributors.

Diode Standard Recovery Rectifier 50V 3A 2-Pin Case 267-05 T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
onsemi Single switching diode, Through hole mounting, DO-41encapsulation
1N5400 Series 50 V 3 A Axial-Lead Standard Recovery Rectifier - DO-201AD
Standard Recovery Rectifier, 50 V, 3.0 A
Axial-Lead Standard Recovery Rectifiers | DIODE GEN PURP 50V 3A DO201AD
Rectifier Diode Switching 50V 3A 2-Pin DO-201AD T/R
STANDARD DIODE, 3A, 50V, AXIAL, FULL REEL; Diode Type: Standard Recovery; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 3A; Forward Voltage VF Max: 1V; Revers

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5400RLG.