onsemi 1N4933

Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
$ 0.025
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4933.

IHS

Datasheet5 pages2 years ago
Datasheet3 pages24 years ago
Datasheet2 pages18 years ago
Datasheet1 page26 years ago
Datasheet2 pages29 years ago

Upverter

onsemi

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N4933 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
$ 0.044
Stock
220,561
1,069,231
1,069,231
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
300 ns
300 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1979-05-04
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

onsemi1N4001
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
onsemi1N4003
EGF1D Series 1 A 200 V Glass Passivated Ultrafast Rectifier - DO-214BA
onsemi1N4006
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM)
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemiBAV20TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of onsemi 1N4933 provided by its distributors.

Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM)
50 V, 1.0 A Fast Recovery Rectifier
50V 30A 300ns 5μA 1A Freestanding DO-41 Through hole mounting 5.2mm*2.7mm*2.7mm
DIODE FAST DO41 50V 200NS 150C
DIODE, FAST, 1A, 50V; Diode Type:Fast Recovery; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:30A; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current If @ Vf:1A; Current Ifsm:30A; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Voltage:1.2V; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-50°C; Junction to Case Thermal Resistance A:50°C/W; Package / Case:DO-41; Power Dissipation Ptot Max:2.5W; Reverse Recovery Time trr Typ:150ns; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 4933