onsemi 1N5353B

Diode Zener Single 16V 5% 5W 2-Pin Case 017AA-01 Bulk
$ 1.441
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5353B.

IHS

Datasheet9 pages4 years ago
Datasheet1 page0 years ago
Datasheet8 pages0 years ago

JRH Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi 1N5353B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.441
$ 0.193
$ 0.193
Stock
687,343
682,085
682,085
Authorized Distributors
4
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
16 V
16 V
16 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi1N5352B
Diode Zener Single 15V 5% 5W 2-Pin Case 017AA-01 Bulk
onsemi1N5354B
Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 Bulk
onsemi1N5354BRL
Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 T/R

Descriptions

Descriptions of onsemi 1N5353B provided by its distributors.

Diode Zener Single 16V 5% 5W 2-Pin Case 017AA-01 Bulk
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A
Zener Diode 16V 5W ±5% Through Hole Axial
Diodes- Zener 16V 5W No-Cancel/No-Return
ZENER DIODE, 16V, 5W, AXIAL LEADED;
ZENER SGL 16V 5% 5W 2PIN CASE 017AA-01

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd