onsemi 1N5354BRL

Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 T/R
$ 0.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5354BRL.

IHS

Datasheet7 pages13 years ago
Datasheet8 pages0 years ago

_legacy Avnet

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1N5354BRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.11
$ 0.194
$ 0.194
Stock
82,519
845,590
845,590
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
17 V
17 V
17 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
2.5 Ω
2.5 Ω
2.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemi1N5354B
Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 Bulk
onsemi1N5356BG
Zener Diode, 19V V(Z), 5%, 5W, Silicon, Unidirectional
onsemi1N5361B
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27A

Descriptions

Descriptions of onsemi 1N5354BRL provided by its distributors.

Diode Zener Single 17V 5% 5W 2-Pin Case 017AA-01 T/R
Zener Diode, 17V V(Z), 5%, 5W, Silicon, Unidirectional
Diodes- Zener 17V 5W No-Cancel/No-Return
17 V 5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-41

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd