onsemi 1N4739A-T50A

Zener Diode, single, Two Terminal, 9.1V V(Z), 5%, do-41 Rohs Compliant: Yes |Onsemi 1N4739A_T50A
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4739A-T50A.

IHS

Datasheet7 pages4 years ago
Datasheet4 pages17 years ago

Master Electronics

Mouser

TME

Fairchild Semiconductor

Inventory History

3 month trend:
-0.02%

CAD Models

Download onsemi 1N4739A-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
$ 0.034
Stock
727,504
873,297
873,297
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4739A
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4739ATR
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 |Vishay 1N4739A-TAP
Diodes Inc.1N4739A-T
1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4736A
1N4736 Series 1 W 6.8 V 10 uA Axial Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 9.1V V(Z), 6.08%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi 1N4739A-T50A provided by its distributors.

Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4739A_T50A
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diodes 9.1V, 1W Zener Diode
Zener 1W 5% 9.1 V (Fan-Fold)
DIODE ZENER 9.1V 1W DO204AL
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4739A_T50A