Diodes Inc. 1N4739A-T

1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4739A-T.

IHS

Datasheet8 pages10 years ago
Datasheet3 pages10 years ago

element14 APAC

Newark

DigiKey

Mouser

CAD Models

Download Diodes Inc. 1N4739A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
209,283
374,505,548
374,505,548
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

Diodes Inc.1N4741A-T
1N4741A Series 1 W 11 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4739A
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4739ATR
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4739A_T50A
DIODE ZENER 8.2V 1.3W DO41 / Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
ZENER DIODE Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Diodes Inc. 1N4739A-T provided by its distributors.

1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
DIODE, ZENER, 9.1V, 1W, DO-41; Zener Voltage Vz Typ:9.1V; Power Dissipation Pd:1W; Diode Case Style:DO-41 (DO-204AL); Tolerance ±:5%; No. of

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated