onsemi 1N4739ATR

1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4739ATR.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages14 years ago

Electro Sonic

element14 APAC

Verical

DigiKey

Inventory History

3 month trend:
+2.58%

CAD Models

Download onsemi 1N4739ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.061
$ 0.061
Stock
825,481
374,504,238
374,504,238
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N4739A
1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 Rohs Compliant: Yes |Onsemi 1N4739A_T50A
Zener Diode, single, Two Terminal,9.1V V(Z),5%,do-41 |Vishay 1N4739A-TAP
Diodes Inc.1N4739A-T
1N4739A Series 1 W 9.1 V 200 mA Through Hole Zener Diode - DO-41
onsemi1N4738ATR
1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41
DIODE ZENER 8.2V 1.3W DO41 / Zener Diode 8.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41)

Descriptions

Descriptions of onsemi 1N4739ATR provided by its distributors.

1N4739 Series 1 W 9.1 V 10 uA Through Hole Zener Diode - DO-41
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 10muA @ 7V 1W 9.1V 5Ohm
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
10Ã×A@7V ©I5% 5´Î Single 8.645V~9.555V 1W 9.1V DO-41 Zener Diodes ROHS
ZENER DIODE, 1W, 9.1V, DO-204AL; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: 1N47xxA Seri

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4739A/TR
  • 1N4739AT/R
  • 1N4739ATR.