onsemi 15C02MH-TL-E

Bipolar Transistor, 15V, 1A, Low VCE(sat) NPN Single MCPH3
$ 0.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 15C02MH-TL-E.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi 15C02MH-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW
Bipolar Transistor, 15V, 0.6A, Low VCE(sat), NPN Single SSFP
Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
RF Transistor, NPN Single, 12 V, 100 mA, fT = 10 GHz

Descriptions

Descriptions of onsemi 15C02MH-TL-E provided by its distributors.

Bipolar Transistor, 15V, 1A, Low VCE(sat) NPN Single MCPH3
ON SEMI 15C02MH-TL-E NPN BIPOLAR TRANSISTOR, 1 A, 15 V, 3-PIN MCPH
15V 600mW 1A NPN SC-70 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 15V 1A 600mW 3-Pin MCPH T/R
TRANSISTOR, NPN, 15V, 1A, SC-82; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:15V; Typ Gain Bandwidth ft:440MHz; Power Dissipation Pd:600mW; DC Collector Current:1A; DC Current Gain hFE:800; Transistor Case Style:SC-82; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15C02MHTLE