Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM DTC323TKT146

NPN Pre-Biased Transistor, SMT-3 80mV@2.5mA, 50mA 200mW 5V 500nA 15V 600mA 2.9mm × 1.6mm × 1.1mm
$ 0.199
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM DTC323TKT146.

IHS

Datasheet3 pages20 years ago

Future Electronics

iiiC

Factory Futures

Inventory History

3 month trend:
-0.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusNRND (Last Updated: 8 months ago)
LTB Date2012-08-15
LTD Date2012-08-15

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN

Descriptions

Descriptions of ROHM DTC323TKT146 provided by its distributors.

NPN Pre-Biased Transistor, SMT-3 80mV@2.5mA,50mA 200mW 5V 500nA 15V 600mA 2.9mm × 1.6mm × 1.1mm
Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
100@50mA,5V 1 NPN - Pre Biased 200mW 600mA 15V 500nA SOT-23-3L Digital Transistors ROHS
Trans Digital Bjt Npn 15V 600Ma 3-Pin Smt T/r Rohs Compliant: Yes
DTC323TK Series 15 V 600 mA Surface Mount NPN Digital Transistor - SMT-3
TRANSISTOR,DIGITAL,NPN,15V,0.6A,SC59; Collector Emitter Voltage V(br)ceo: 15V; Continuous Collector Current Ic: 600mA; Base Input Resistor R1: 2.2kohm; Base-Emitter Resistor R2: -; Resistor Ratio, R1 / R2: -; RF Transistor Ca
TRANSISTOR,DIGITAL,NPN,15V,0.6A,SC59; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:15V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:200mW; DC Collector Current:600mA; DC Current Gain hFE:250; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-346; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:600mA; Gain Bandwidth ft Typ:200MHz; Package / Case:SOT-346; Power Dissipation Pd:200mW; Termination Type:SMD; Transistor Type:General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTC323TKT146.