What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SCH2201-TL-E

Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SCH2201-TL-E.

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-24
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-11-30

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.6A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 1A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon
RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN

Descriptions

Descriptions of onsemi SCH2201-TL-E provided by its distributors.

Bipolar Transistor Array, Dual NPN, 15 V, 800 mA, 400 mW
Trans GP BJT NPN 15V 0.8A 400mW 6-Pin Case SCH
2 NPN (Dual) 400mW 100nA 15V 800mA SCH-6 SMD mount
TRANS 2NPN DUAL 15V 800MA 6-SCH
TRANSISTOR, NPNNPN, 15V, 0.8A, SCH6; Module Configuration:Dual; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:15V; Typ Gain Bandwidth ft:440MHz; Power Dissipation Pd:400mW; DC Collector Current:800mA; DC Current Gain hFE:800; Transistor Case Style:SCH; No. of Pins:6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd