
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ED2637-ND | 4,406 | 1 | Bulk | ||||||||
| Arrow Electronics | OSTTE040161 | 200 | 162 | |||||||||
| Verical | OSTTE040161 | 200 | 162 | |||||||||
| Jameco | 2124411 | 0 | 1K | 14h | ||||||||
| UnikeyIC | OSTTE040161 | 4,444 | 32 | Cut Tape | 12h |
Download datasheets and manufacturer documentation for On Shore Technology OSTTE040161.
Download On Shore Technology OSTTE040161 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of On Shore Technology OSTTE040161 provided by its distributors.
On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:
Download datasheets and manufacturer documentation for On Shore Technology OSTTE040161.