Weidmuller 1604480000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 3.2SN OR BX - 1604480000
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1604480000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-27.67%

CAD Models

Download Weidmuller 1604480000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1605080000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1604780000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1607510000
Terminal Block, Header, 3Pos, Th; |Weidmuller 1607510000
On Shore TechnologyOSTTF030161
3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.5mm) Through Hole
On Shore TechnologyOSTTE030161
Terminal Block Header 3 Position Top Screw 3.5mm Solder Straight Thru-Hole 10A
Phoenix Contact1891072
Phoenix Contact 1891072 Combicon Terminal block 3 pins green 1pc

Descriptions

Descriptions of Weidmuller 1604480000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 3.2SN OR BX - 1604480000
Terminal Block, Header, 3Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Rated Current:17A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Omnimate Signal Sl Series Rohs Compliant: Yes |Weidmuller 1604480000
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 3 / Current Rating A = 17 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = SL 3.50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER