Omron Z-15GQ-B7-K

Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
$ 15.969
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GQ-B7-K.

Farnell

Datasheet25 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
-76.42%

Related Parts

Switch Snap Action SPDT Short Roller Lever Screw 15A 480VAC 250VDC 1.56N Screw Mount
Snap Action Switch, Hinge Roller, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action SPDT Pin Plunger Screw 15A 480VAC 250VDC 3.42N Screw Mount
HoneywellBZ-R330-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount

Descriptions

Descriptions of Omron Z-15GQ-B7-K provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
Switch Limit; Basic; Plunger Head; SPDT; 15A; Screw Terminal
IP00 SNAP ACTION LIMIT SWITCH, PLUNGER, THERMOSETTING RESIN, NO/NC, 500V
General purpose basic switch, panel mount plunger (medium OP), SPDT, 15 A, screw terminals
Industrial Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15A at 480V AC Contact Rating
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24DC; VOL-RTG 250/30AC/DC; SOCKET MNT
MICROSWITCH, PLUNGER, SPDT, 15A, 250V; Microswitch Type:Standard; Microswitch Actuator:Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V; Product Range:Z Series RoHS Compliant: Yes
OMRON Basic Switch, General Purpose, 500 V AC/250 V DC, 15 A, 1CO SPDT Contact Configuration, 1 Pole, 15 mOhm Closed Contact Resistance, Snap Action, Plunger Actuator, Panel Mounting, 49.2 in L x 25.5 in W x 17.45 in D Size, 20000000 Cycles Operating Cycles, -25 to 80 deg C Operating, Thermosetting Resin, Environmental Conditions: 35 to 85% Relative Air Humidity

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GQ-B7-K.
  • Z15GQ-B7-K
  • Z15GQ-B7K
  • Z15GQB7K