Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron Z-15G-B7-K

Switch Snap Action SPDT Pin Plunger Screw 15A 480VAC 250VDC 3.42N Screw Mount
$ 10.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15G-B7-K.

Sager Electronics

Datasheet28 pages10 years ago
Datasheet28 pages4 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.71%

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 2.92N Screw Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount
Switch Snap Action SPDT Short Roller Lever Screw 15A 480VAC 250VDC 1.56N Screw Mount
Snap Action Switch, Hinge Roller, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action SPDT Hinge Lever Screw 15A 480VAC 250VDC 0.7N Screw Mount

Descriptions

Descriptions of Omron Z-15G-B7-K provided by its distributors.

Switch Snap Action SPDT Pin Plunger Screw 15A 480VAC 250VDC 3.42N Screw Mount
Snap Action Switch, Pin, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating
IP00 Snap Action Limit Switch; Coil Spring; Thermosetting Resin; NO/NC; 500V
Limit Switch 15A 125-250VAC 10A 500VAC 0.5A 125VDC 0.25A 250VDC Contact SPDT Contacts Plunger Head
Omron Limit Switch, Plunger, IP00, Thermoset Resin Case, Max 250V DC
MICROSWITCH, PIN PLUNGER, SPDT 15A 250V; Microswitch Type:Standard; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Current Max:15A; Contact Voltage DC Nom:250V; Product Rang

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15G-B-7K
  • Z15G-B7-K
  • Z15GB7K