MALE AND FEMALE CONNECTORS; Connector to Connector:M12 Plug to M12 Receptacle; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; Product Range:-; Cable Assembly Type:Sensor; Cable Length:3m; Connector Type A:M12 P
MALE AND FEMALE CONNECTORS; Connector Type A:M12 Male; Connector Type B:M12 Female; Cable Length:3m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG20 (0.12/49); Lead Length:3m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way